JCC60DKEH

Heilind Number:SULJCC60DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DKEH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DKEH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DKEH

Detailed Description

The JCC60DKEH is a high-performance board-to-board PCB connector designed for demanding electronic applications. With a pitch of 2.54mm and two rows of contacts, this connector offers reliable connectivity for intricate circuitry. Featuring beryllium copper contacts with gold plating, it ensures low contact resistance and high durability. The cantilever contact type and right-angle orientation make it ideal for space-constrained designs. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it guarantees safe and stable performance in harsh environments. The matte tin termination plating provides excellent solderability. With 120 positions and a tail length of 4.57mm, it facilitates secure and efficient PCB connections. This connector is a vital component for mission-critical applications in industries such as aerospace, defense, and telecommunications.