JCC60DKEI

Heilind Number:SULJCC60DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DKEI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DKEI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DKEI

Detailed Description

The JCC60DKEI is a high-performance female PCB connector featuring two rows of 120 contacts, designed for secure and efficient board-to-board connections in demanding applications. Constructed with PA9T and Beryllium Copper, this connector ensures durability and reliable performance. With a contact material of Beryllium Copper and gold plating, it offers excellent conductivity and corrosion resistance. The cantilever contact type and right-angle orientation facilitate easy mating and disconnection. Operating at a voltage of 700 VAC and amperage of 3 A, it is suitable for various power and signal transmission needs. Its threaded mount type and thru-hole termination method guarantee stable and secure installation. With a pitch of 2.54 mm and tail length of 4.57 mm, it provides precise and efficient connectivity. The connector's matte tin termination plating enhances solderability. Meeting stringent quality standards, this product is ideal for use in high-reliability environments.