JCC60DKEN

Heilind Number:SULJCC60DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DKEN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DKEN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DKEN

Detailed Description

Introducing the JCC60DKEN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliability in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The contact plating of gold guarantees excellent conductivity, while the termination method of thru-hole soldering ensures secure attachment to PCBs. The right-angle orientation and compact design make it ideal for space-constrained installations. With 120 positions and a pitch of 2.54mm, it allows for high-density connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Trust in the JCC60DKEN for efficient and durable board-to-board connectivity.