JCC60DKES

Heilind Number:SULJCC60DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DKES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DKES
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DKES

Detailed Description

Introducing the JCC60DKES, a high-performance female board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, this connector ensures durability and reliable performance. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety standards. The Cantilever contact type and gold contact plating guarantee excellent conductivity, while the termination method of Thru Hole and termination plating of Matte Tin offer secure connections. Featuring two rows, 120 positions, and a pitch of 2.54mm, it allows for efficient signal transmission. Its right-angle orientation and side-hole mount type enable versatile installation. With an operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. Ideal for hi-rel applications, the JCC60DKES is a top choice for engineers seeking premium board-to-board connectivity solutions.