JCC60DKET

Heilind Number:SULJCC60DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DKET
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DKET
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DKET

Detailed Description

Introducing the JCC60DKET, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of female contacts, this connector ensures reliable connectivity in tight spaces. The contact material, Beryllium Copper, coupled with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent power requirements. The cantilever contact type and right-angle orientation facilitate easy mating and disconnection. With 120 positions and a threaded mount type, it offers secure and stable PCB connections. Its matte tin termination plating and wide operating temperature range of -65 to 150°C make it suitable for harsh environments. The JCC60DKET is the ideal choice for high-reliability applications in aerospace, defense, and industrial sectors.