JCC60DKMD

Heilind Number:SULJCC60DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DKMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULJCC60DKMD

Detailed Description

Introducing the JCC60DKMD, a high-performance board-to-board PCB connector designed for precision applications. This connector features a durable construction of PA9T and Beryllium Copper, ensuring reliable connectivity. With a current rating of 3A and a voltage resistance of 700VAC, it meets the demands of power-intensive systems. The two-row configuration with 120 positions allows for versatile connectivity. Utilizing a clearance hole mount and wire wrap termination method, installation is streamlined. The Cantilever contact type with gold plating guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. The Matte Tin termination plating ensures long-term durability. Whether for industrial machinery, aerospace, or telecommunications, the JCC60DKMD connector delivers unmatched performance and reliability.