JCC60DKMH

Heilind Number:SULJCC60DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DKMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DKMH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DKMH

Detailed Description

JCC60DKMH - This PA9T & Beryllium Copper female connector boasts a robust design for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Featuring two rows and 120 positions with a 2.54mm pitch, it offers ample connectivity options on a PCB. The cantilever contact type with gold plating on Beryllium Copper contacts guarantees excellent conductivity and durability. Designed for wire wrap termination and clearance hole mounting, it facilitates easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for board-to-board connections. The matte tin termination plating ensures solderability. Ideal for high-reliability applications, this JCC60DKMH connector is a dependable choice in demanding industries.