JCC60DKMN

Heilind Number:SULJCC60DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DKMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DKMN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DKMN

Detailed Description

The JCC60DKMN PCB connector offers high-performance connectivity with its advanced construction featuring PA9T and Beryllium Copper materials. Designed for female gender, this connector boasts two rows for efficient multi-connection capabilities. With a 3A amperage and 700VAC voltage rating, it ensures reliable power transmission. The termination method of wire wrap and contact material of Beryllium Copper with gold plating guarantee secure and durable connections. Operating between -65 to 150°C, it is suitable for a wide range of environments. With a straight orientation, 120 positions, and a pitch of 2.54mm, it allows for precise and seamless board-to-board or card edge connections. Its compact size, measuring .61in in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures efficient signal transfer. This connector falls under the category of high-quality Board To Board PCB Connectors, making it a reliable choice for various electronic assemblies.