JCC60DKMS

Heilind Number:SULJCC60DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DKMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DKMS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DKMS

Detailed Description

The JCC60DKMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 120 female contacts, with a pitch of 2.54mm, offer efficient connectivity. The contact material is Beryllium Copper with gold plating for superior conductivity. The termination method is wire wrap, and the mount type is side hole for easy installation. Operating in a wide temperature range from -65 to 150°C, it is ideal for various industries. The connector's straight orientation and cantilever contact type provide secure mating. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it offers a compact yet robust solution. The termination plating is Matte Tin, ensuring long-term performance. Suitable for hi-rel applications, the JCC60DKMS is a reliable choice for your connectivity needs.