JCC60DKMT

Heilind Number:SULJCC60DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DKMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DKMT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DKMT

Detailed Description

Introducing the JCC60DKMT, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 700 VAC, it offers reliable power transmission. The cantilever contact type and gold plating guarantee secure and low-resistance connections. With two rows and 120 positions, it provides ample connectivity options. The threaded mount and wire wrap termination method ensure easy and secure installation. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. Trust the JCC60DKMT for high-reliability board-to-board connections in aerospace, defense, and industrial systems.