JCC60DKND

Heilind Number:SULJCC60DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DKND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DKND
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:120
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DKND

Detailed Description

JCC60DKND features a high-performance PA9T and Beryllium Copper construction, ensuring reliable connectivity in demanding applications. With a female gender and two rows, this connector is designed for efficient card-edge termination with a clearance hole mount type. The cantilever contact type, made of Beryllium Copper and gold-plated, guarantees optimal signal transmission at a pitch of 2.54mm (.1 in). Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it offers robust performance in harsh environments. With 120 positions and a tail length of 15.37mm (.605 in), this connector provides ample connectivity options. Its compact design, with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, makes it suitable for space-constrained PCB layouts. Terminated with matte tin, it meets RoHS compliance standards. Ideal for board-to-board and card edge connections, the JCC60DKND is a reliable solution for your high-speed and high-density interconnect needs.