JCC60DKNH

Heilind Number:SULJCC60DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DKNH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DKNH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:120
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DKNH

Detailed Description

Introducing the JCC60DKNH, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 120 positions, allowing for efficient and reliable connectivity. The contact material is made of durable Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and an operating voltage of 700 VAC, it is ideal for high-power and high-speed data transmission. The cantilever contact type and straddle orientation provide secure and stable connections. Tailored for harsh environments, it has an operating temperature range of -65 to 150 °C. The termination method is through a card extender with matte tin plating, offering robust termination. With a connector height of 13.97mm (.55 in) and a width of 9.4mm (.37 in), it is compact yet efficient. Whether in aerospace, defense, or industrial applications, the JCC60DKNH guarantees superior performance and reliability.