JCC60DKNI

Heilind Number:SULJCC60DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DKNI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DKNI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:120
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DKNI

Detailed Description

Experience reliable and high-performance connectivity with our JCC60DKNI Board To Board PCB Connector, featuring PA9T and Beryllium Copper construction ensuring durability and optimal conductivity. Designed for female gender with two rows of 120 positions, this connector offers seamless integration on your PCB. With a threaded mount type and card extender termination method, installation is secure and efficient. The contact material is made of Beryllium Copper with gold plating, guaranteeing excellent signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. The cantilever contact type and straddle orientation further enhance its functionality. With a pitch of 2.54mm, it provides precise spacing, while the termination plating of Matte Tin ensures long-term reliability. Suitable for a wide range of applications, this connector is ideal for use in demanding environments, with an operating temperature range of -65 to 150°C. Compact in size with a height of 13.97mm and width of 9.4mm, it offers versatility in installation. Trust in the JCC60DKNI for your connectivity needs, delivering exceptional quality and performance.