JCC60DKNN

Heilind Number:SULJCC60DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DKNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULJCC60DKNN

Detailed Description

Introducing the JCC60DKNN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating a total of 120 positions. Engineered for reliability, it boasts contact material made of beryllium copper with gold plating, ensuring optimal conductivity and longevity. The cantilever contact type and straddle orientation offer secure connections, while the termination method employs a card extender for easy installation. With an amperage of 3A and voltage rating of 700VAC, this connector is suitable for power and signal transmission. Operating within a wide temperature range of -65 to 150°C, it guarantees performance in harsh environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Meeting stringent quality standards, including matte tin termination plating, this connector is perfect for aerospace, military, and other high-reliability applications. Upgrade your connectivity solutions with the JCC60DKNN.