JCC60DKNS

Heilind Number:SULJCC60DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DKNS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DKNS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:120
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DKNS

Detailed Description

The JCC60DKNS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-machined Beryllium Copper contacts with gold plating, it ensures reliable connectivity in challenging environments. With a 2-row, 120-position layout and a pitch of 2.54mm, it offers ample connectivity options for complex circuitry. The cantilever contact type and straddle orientation enable secure mating, while the side hole mount and card extender termination method facilitate easy installation. Rated for 700 VAC and 3A, it meets stringent electrical requirements. Operating seamlessly in temperatures ranging from -65 to 150°C, it's suitable for use in a wide range of industries. With a compact design, measuring just 13.97mm in height and 9.4mm in width, it saves space on the PCB while providing robust performance. Trust the JCC60DKNS for your connectivity needs in aerospace, defense, telecommunications, and other high-reliability applications.