JCC60DKRD

Heilind Number:SULJCC60DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DKRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DKRD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:120
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DKRD

Detailed Description

SKU JCC60DKRD features a female board-to-board connector designed for high reliability applications. With two rows and 120 positions, this connector ensures secure and efficient connections on PCBs. Constructed with PA9T and Beryllium Copper, it offers robust performance even in demanding environments. The contact material is gold-plated Beryllium Copper, guaranteeing optimal conductivity and corrosion resistance. Its clearance hole mount type and card extender termination method make installation hassle-free. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent electrical requirements. The cantilever contact type and straddle orientation further enhance its stability. With a pitch of 2.54mm and a tail length of 5.97mm, precise connectivity is ensured. Rated for an operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial applications. The connector's compact dimensions, with a height of 13.97mm and width of 9.4mm, optimize space utilization on PCBs. Terminated with matte tin plating, it complies with RoHS standards. Perfect for use in aerospace, defense, and other high-performance industries, the JCC60DKRD is a reliable solution for your connectivity needs.