JCC60DKRH

Heilind Number:SULJCC60DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DKRH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DKRH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:120
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DKRH

Detailed Description

Designed for high-reliability applications, the JCC60DKRH connector is a female, dual-row connector featuring PA9T and Beryllium Copper construction, ensuring robust performance. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for demanding electrical setups. Its cantilever contact type and gold contact plating guarantee secure and low-resistance connections. The orientation allows for straddle mounting, while the termination method is through a card extender. With 120 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it space-efficient on PCBs. The tail length of 5.97mm and termination plating of matte tin further enhance its durability. Perfect for board-to-board and card-edge connections, the JCC60DKRH is a reliable choice for various electronic systems.