JCC60DKRI

Heilind Number:SULJCC60DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DKRI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DKRI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:120
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DKRI

Detailed Description

Introducing the JCC60DKRI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700 VAC. Featuring a female gender and straddle orientation, it offers seamless connectivity in a wide range of electronic setups. With two rows and 120 positions, this threaded mount connector guarantees secure attachment on PCBs. Its cantilever contact type, gold-plated Beryllium Copper contacts, and Matte Tin termination plating ensure optimal signal integrity and durability even in harsh environments, with an operating temperature range of -65 to 150°C. The connector's compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the JCC60DKRI for high-reliability connections in your electronic systems.