JCC60DKRS

Heilind Number:SULJCC60DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DKRS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DKRS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:120
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DKRS

Detailed Description

The JCC60DKRS is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The connector has two rows with a pitch of 2.54mm, accommodating a total of 120 positions. Its cantilever contact type with gold plating guarantees low contact resistance and long-term durability. The termination method is through card extender with side hole mount type, offering easy and secure installation. With an operating temperature range of -65 to 150°C, it can withstand extreme conditions. The connector's compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Overall, the JCC60DKRS is a reliable and efficient connectivity solution for high-reliability systems.