| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC60DKRT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULJCC60DKRT |
JCC60DKRT
| Heilind Number: | SULJCC60DKRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC60DKRT |
| ECAD Model: |
Specifications
Detailed Description
JCC60DKRT features a high-performance board-to-board connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, it ensures reliable power transmission. The contact material is made of beryllium copper with gold plating, offering excellent conductivity and durability. This connector has a pitch of 2.54 mm and two rows of 120 positions, suitable for complex PCB layouts. Its cantilever contact type and straddle orientation provide secure connections. Operating in a wide temperature range from -65 to 150 °C, it is ideal for harsh environments. The termination method is through a card extender, with matte tin plating for added reliability. This connector, part of the high-quality JCC60DKRT series, is a top choice for critical electronic systems.

