JCC60DKSD

Heilind Number:SULJCC60DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DKSD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DKSD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DKSD

Detailed Description

Meet the JCC60DKSD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PA9T and Beryllium Copper, this connector ensures durability and reliable conductivity. Featuring a female gender, it offers a secure fit with two rows of contacts. The clearance hole mount type and thru-hole termination method make installation a breeze. Each contact is plated with gold for optimal signal transmission, while the cantilever design guarantees a stable connection. With 120 positions and a voltage rating of 700 VAC, this connector can handle complex electronic setups with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, it is perfect for harsh environments. The compact design, with a height of .61 inches and a width of 9.4 mm, saves valuable PCB space. With matte tin termination plating, it ensures long-term performance. Whether for aerospace, defense, or industrial applications, the JCC60DKSD is the ultimate choice for high-reliability connectivity.