JCC60DKSH

Heilind Number:SULJCC60DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DKSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DKSH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DKSH

Detailed Description

Boasting a robust construction, the JCC60DKSH PCB Connector ensures reliable power transmission in high-stress environments. Featuring PA9T and Beryllium Copper materials, this female connector with two rows and a clearance hole mount type guarantees secure connections. With a contact plating of gold and a voltage rating of 700 VAC, it offers excellent conductivity and durability. The cantilever contact type and straight orientation, along with 120 positions and a tail length of 4.83mm, facilitate precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Terminated with matte tin, it ensures long-lasting performance. A vital component in the realm of hi-rel connectors, the JCC60DKSH is a testament to quality and innovation in the field of electronic connectivity.