JCC60DKSI

Heilind Number:SULJCC60DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DKSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DKSI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DKSI

Detailed Description

The JCC60DKSI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable performance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for use in a wide range of electronic devices. The connector has two rows with a pitch of 2.54mm, offering 120 positions for secure connections. Its threaded mount type and thru-hole termination method make installation easy and secure. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a cantilever contact type and straight orientation, it provides a stable and efficient connection. Operating temperature range of -65 to 150°C allows for use in extreme environments. The connector measures .61 inches in height and 9.4mm in width, making it compact yet robust. Termination plating is matte tin, further enhancing its durability. Overall, the JCC60DKSI is a top-of-the-line connector suitable for high-reliability applications in aerospace, defense, and industrial settings.