| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC60DKSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULJCC60DKSN |
JCC60DKSN
| Heilind Number: | SULJCC60DKSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC60DKSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC60DKSN, a high-performance female board-to-board PCB connector designed for mission-critical applications. With a robust construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. Meeting stringent industry standards, it boasts a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C. The cantilever contact type and gold contact plating guarantee low contact resistance and superior signal integrity. With 120 positions across 2 rows, it offers ample connectivity options. Its thru-hole termination method and matte tin plating make for easy and durable installation on PCBs. Ideal for aerospace, defense, and industrial systems, the JCC60DKSN is a dependable choice for demanding applications.

