JCC60DKSS

Heilind Number:SULJCC60DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DKSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DKSS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DKSS

Detailed Description

Introducing SKU JCC60DKSS, a high-performance female board-to-board PCB connector designed for precision connectivity. Featuring two rows and 120 positions, this connector ensures robust and efficient data transmission. Crafted with PA9T and Beryllium Copper materials, it guarantees durability and reliability in demanding environments. The Thru Hole termination method with Side Hole mount type offers easy and secure installation. With a contact plating of Gold and termination plating of Matte Tin, it ensures excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150 °C, this connector is suitable for a wide range of applications. Its Cantilever contact type and straight orientation further enhance its versatility. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained setups. Whether in industrial machinery, telecommunications, or aerospace systems, the JCC60DKSS connector delivers high performance without compromise.