JCC60DKST

Heilind Number:SULJCC60DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DKST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULJCC60DKST

Detailed Description

Introducing the JCC60DKST, a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of contacts with a pitch of 2.54mm, it offers secure connectivity on PCBs. The contact material is made of durable Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation make it easy to insert and remove. With 120 positions and a tail length of 4.83mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The threaded mount type and thru-hole termination method ensure robust attachment to the board. Measuring at .61 inches in height and 9.4mm in width, it's compact yet efficient. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors categories, is ideal for various electronic applications requiring high reliability. Please note, it does not fall under the hi_rel category. Upgrade your connectivity solutions with the JCC60DKST.