JCC60DKUD

Heilind Number:SULJCC60DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DKUD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DKUD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DKUD

Detailed Description

Introducing our JCC60DKUD Board To Board PCB Connector, designed for high-performance applications. This female connector features PA9T housing and Beryllium Copper contacts with gold plating, ensuring reliable conductivity. With a 2.54mm pitch and 120 positions across 2 rows, it offers ample connectivity options. The Cantilever contact type and right-angle orientation make it suitable for space-constrained setups. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is built to withstand harsh environments. Its clearance hole mount and thru-hole termination method provide easy and secure installation. The matte tin termination plating enhances durability. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet powerful, making it ideal for various electronic devices. Trust in the JCC60DKUD for efficient and long-lasting connections in your PCB designs.