JCC60DKUI

Heilind Number:SULJCC60DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DKUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULJCC60DKUI

Detailed Description

Introducing the JCC60DKUI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures optimal signal transmission while meeting stringent industry standards. Featuring a female gender and two rows with a threaded mount type, it offers secure and reliable installation. The termination method through hole and contact material gold-plated Beryllium Copper guarantee excellent conductivity and durability. With a pitch of 2.54mm and voltage rating of 700VAC, it supports high-speed data transfer and power delivery. The cantilever contact type and right-angle orientation, along with 120 positions, provide versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 13.97mm and width of 9.4mm, ensures space-efficient PCB integration. The termination plating of matte tin enhances soldering reliability. Classified under the category of hi-rel connectors, the JCC60DKUI is ideal for aerospace, defense, and other mission-critical systems where performance and reliability are paramount. Upgrade your PCB assemblies with this top-of-the-line connector for seamless and efficient operation.