JCC60DKUN

Heilind Number:SULJCC60DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DKUN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DKUN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DKUN

Detailed Description

The JCC60DKUN is a high-performance female connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and cantilever contact type make it easy to install and maintain. With two rows of 120 positions each, it offers ample connectivity options. The gold-plated Beryllium Copper contacts provide excellent conductivity, while the matte tin termination plating ensures long-term durability. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Whether in board-to-board or card edge applications, the JCC60DKUN guarantees high reliability and performance.