| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC60DKUS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC60DKUS |
JCC60DKUS
| Heilind Number: | SULJCC60DKUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC60DKUS |
| ECAD Model: |
Specifications
Detailed Description
SKU JCC60DKUS features a high-performance board-to-board connector designed for demanding applications. With a compact design and two rows of female contacts, it offers efficient connectivity in tight spaces. The contact material, PA9T, and Beryllium Copper, combined with gold plating, ensure reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. The cantilever contact type and right-angle orientation provide ease of use during assembly. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its matte tin termination plating guarantees durability. Ideal for use in hi-rel industries, this 120-position connector with a pitch of 2.54mm is a dependable solution for your PCB connectivity needs.

