JCC60DKUT

Heilind Number:SULJCC60DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DKUT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULJCC60DKUT

Detailed Description

Introducing the JCC60DKUT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and threaded mount type, this connector ensures secure and reliable connections in any setup. Featuring PA9T and Beryllium Copper construction, it offers exceptional durability and conductivity. The contact plating of gold guarantees optimal signal transmission, while the cantilever contact type and right-angle orientation make it easy to insert and remove. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in a wide range of environments. Its 120 positions with a pitch of 2.54 mm provide ample connectivity options, and the termination method of thru hole with matte tin plating ensures easy installation on PCBs. Whether you're working on industrial machinery, telecommunications equipment, or other hi-rel systems, the JCC60DKUT is the perfect choice for your connectivity needs.