JCC60DPBI

Heilind Number:SULJCC60DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DPBI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DPBI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DPBI

Detailed Description

Introducing SKU JCC60DPBI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliability in various environments. With a voltage rating of 700 VAC and an amperage of 3A, it offers efficient power transmission. The termination method of threaded and thru hole mounting guarantees secure and stable connections. Gold-plated double-point contacts provide excellent conductivity, while the matte tin termination plating enhances durability. With an operating temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Its right-angle orientation, 2.54mm pitch, and 120 positions make it ideal for compact PCB layouts. Trust in the JCC60DPBI for high-quality and high-reliability connectivity solutions.