| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC60DPBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC60DPBN |
JCC60DPBN
| Heilind Number: | SULJCC60DPBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC60DPBN |
| ECAD Model: |
Specifications
Detailed Description
The JCC60DPBN is a high-performance female board-to-board PCB connector designed for demanding electronic applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliability in extreme operating conditions with an impressive 700 VAC voltage rating and an operating temperature range of -65 to 150 °C. With a double-point contact design and gold plating, it provides excellent conductivity and signal integrity. The right-angle orientation and no mounting requirement make it versatile for various PCB layouts. With 120 positions and a 2.54mm pitch, it offers ample connectivity options. The Matte Tin termination plating further enhances its longevity. Ideal for aerospace, defense, and industrial applications, the JCC60DPBN guarantees high performance in critical electronic systems.

