JCC60DPBS

Heilind Number:SULJCC60DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DPBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DPBS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DPBS

Detailed Description

PA9T & Beryllium Copper Right Angle Female Connector with SKU JCC60DPBS offers a reliable solution for PCB connectivity. With a current rating of 3A and a voltage resistance of 700 VAC, this connector ensures secure power transmission. Featuring two rows with a total of 120 positions spaced at 2.54mm, it allows for efficient signal routing. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity and durability. Operating smoothly in temperatures ranging from -65 to 150°C, it is suitable for various environments. The side hole mount and thru-hole termination method make installation easy. With a low connector height of 14.22mm and a width of 10.16mm, it is space-efficient. Matte Tin termination plating adds to its reliability. This connector, categorized under Board to Board and Card Edge Connectors, is ideal for high-performance applications.