JCC60DPDI

Heilind Number:SULJCC60DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DPDI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DPDI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DPDI

Detailed Description

The JCC60DPDI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a double-point contact design and gold plating, it offers excellent signal transmission with a current rating of 3A and voltage capability of 700 VAC. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. With 120 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its compact design, with a height of 15.49mm and width of 10.16mm, makes it space-saving while maintaining high performance. Trust the JCC60DPDI for your critical connectivity needs.