| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC60DPDN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC60DPDN |
JCC60DPDN
| Heilind Number: | SULJCC60DPDN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC60DPDN |
| ECAD Model: |
Specifications
Detailed Description
The JCC60DPDN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for use in various electronic systems. The double-point contact design and straight orientation provide secure connections, while the 2.54mm pitch and 120 positions offer ample connectivity options. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is built to withstand harsh environmental conditions. Whether used in aerospace, defense, or industrial applications, the JCC60DPDN guarantees superior performance and durability.

