JCC60DPDS

Heilind Number:SULJCC60DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DPDS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DPDS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DPDS

Detailed Description

Introducing the JCC60DPDS, a high-performance board-to-board PCB connector designed for precision applications. This connector, featuring a female gender with two rows, boasts a contact material of durable Beryllium Copper and gold plating for optimal conductivity. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it ensures reliable power transmission. The contact type, Double Point, guarantees secure connections, while the straight orientation and side-hole mount offer versatile installation options. With 120 positions and a tail length of 4.06 mm, this connector accommodates complex circuit layouts with ease. Operating in a wide temperature range from -65 to 150 °C, it suits various environments. The termination plating of Matte Tin enhances durability. Ideal for demanding electronic systems, the JCC60DPDS is a top choice for engineers seeking quality and performance in their designs.