JCC60DPEH

Heilind Number:SULJCC60DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DPEH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DPEH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DPEH

Detailed Description

The JCC60DPEH is a high-performance female board-to-board PCB connector designed for demanding electronic applications. With a pitch of 2.54mm, this connector offers a reliable connection with gold-plated beryllium copper contacts, ensuring excellent conductivity and durability. Featuring double-point contact type and right-angle orientation, it enables efficient signal transmission in tight spaces. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The connector, with 120 positions spread across 2 rows, guarantees ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy and secure. With a connector height of 14.22mm and width of 10.16mm, it is compact yet robust. The matte tin termination plating adds to its longevity. Ideal for use in aerospace, defense, and industrial applications, the JCC60DPEH is a reliable solution for your connectivity needs.