JCC60DPEI

Heilind Number:SULJCC60DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DPEI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DPEI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DPEI

Detailed Description

The JCC60DPEI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable signal transmission. With a double-point contact design and gold plating, it offers excellent conductivity and resistance to corrosion. The threaded mount type and right-angle orientation make it easy to install in tight spaces. With a voltage rating of 700 VAC and operating temperature range of -65 to 150°C, it is suitable for use in a wide range of environments. This connector has 120 positions, each with a pitch of 2.54mm (.1 in), and termination via thru hole with matte tin plating. Its compact size, measuring just .56in (14.22mm) in height and .4in (10.16mm) in width, makes it ideal for space-constrained applications. Trusted by professionals in the industry, the JCC60DPEI is the perfect choice for high-reliability connectivity solutions.