JCC60DPEN

Heilind Number:SULJCC60DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DPEN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DPEN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DPEN

Detailed Description

Designed for high reliability in demanding applications, the JCC60DPEN PCB connector features PA9T housing and beryllium copper contacts with gold plating, ensuring both durability and excellent conductivity. With a double-point contact type and right-angle orientation, this connector offers secure and efficient connections even in tight spaces. Its two rows of 120 positions, each capable of handling up to 3A at 700VAC, provide ample connectivity options. Featuring a termination method of thru hole with matte tin plating, it guarantees stable attachment to the PCB. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and electronic applications. Measuring just 14.22mm in height and 10.16mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. Trust the JCC60DPEN for reliable performance in critical systems.