JCC60DPES

Heilind Number:SULJCC60DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DPES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULJCC60DPES

Detailed Description

JCC60DPES features a PA9T and Beryllium Copper construction, making it a reliable choice for high-performance applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures secure power transmission. Its Female gender, 2 rows, and Side Hole mount type offer versatile installation options. The Thru Hole termination method guarantees a durable and stable connection. Beryllium Copper contacts with Gold plating ensure excellent conductivity and corrosion resistance. Featuring a Double Point contact type and Right Angle orientation, it allows for efficient signal transmission in tight spaces. With 120 positions and a pitch of 2.54mm, it provides ample connectivity in PCB applications. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The Matte Tin termination plating enhances solderability and longevity. This connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors categories, is a valuable component in electronic assemblies.