JCC60DPMH

Heilind Number:SULJCC60DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DPMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DPMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULJCC60DPMH

Detailed Description

Introducing the JCC60DPMH, a high-performance female connector designed for demanding applications. With a pitch of 2.54mm and double-point contact type, this connector ensures secure and reliable connections. Crafted with PA9T & Beryllium Copper, it guarantees durability and efficient power transmission. Gold plated contacts offer excellent conductivity, while Matte Tin termination plating enhances longevity. Operating in a wide temperature range from -65 to 150°C and rated for 700VAC, it's suitable for various environments. Featuring 120 positions across 2 rows and a clearance hole mount type, installation is convenient. The 14.22mm tail length allows for easy wire wrap termination. With a compact design measuring just 15.49mm in height and 10.16mm in width, it's ideal for space-constrained PCB applications. The JCC60DPMH is a reliable solution for board-to-board and card edge connections in industries requiring high performance.