JCC60DPMN

Heilind Number:SULJCC60DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DPMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DPMN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DPMN

Detailed Description

Introducing the JCC60DPMN, a high-performance female connector designed for demanding applications. Crafted with precision using PA9T and Beryllium Copper materials, this connector ensures durability and reliability. With a double-point contact type and gold plating, it guarantees excellent conductivity and signal transmission. Featuring two rows and 120 positions on a 2.54mm pitch, it offers ample connectivity options. The wire wrap termination method and matte tin plating make installation easy and secure. Operating within a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for diverse environments. Its straight orientation and compact dimensions of 15.49mm in height and 10.16mm in width enable efficient PCB connectivity. Ideal for board-to-board and card edge connections, the JCC60DPMN is a essential component for high-reliability electronics.