JCC60DPMS

Heilind Number:SULJCC60DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DPMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DPMS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DPMS

Detailed Description

The JCC60DPMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliability. With a current rating of 3A and a voltage limit of 700VAC, it is suitable for power and signal transmission. The double-point contact design and gold plating guarantee excellent conductivity. With two rows and 120 positions, it offers ample connectivity options. The termination method is wire wrap, and the mount type is side hole, facilitating easy installation. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's compact size, with a height of 15.49mm and width of 10.16mm, makes it space-efficient. Overall, the JCC60DPMS is a top choice for professionals in need of a high-quality, high-reliability connector for their PCB applications.