JCC60DPNN

Heilind Number:SULJCC60DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DPNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DPNN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:120
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DPNN

Detailed Description

The SKU JCC60DPNN features a robust design suitable for high-reliability applications, offering a secure connection with its beryllium copper contact material and gold plating. With an amperage rating of 3A and a voltage of 700 VAC, this connector ensures efficient power transmission. Its double-point contact type and card extender termination method make it ideal for board-to-board PCB connections, with a pitch of 2.54mm (.1 in) and 120 positions across 2 rows. Operating in a wide temperature range from -65 to 150°C, it guarantees performance in varied environments. The connector's orientation is straddle, and it has a tail length of 15.12mm (.595 in), offering versatility in installation. With dimensions of .56 in (14.22mm) in height and .4 in (10.16mm) in width, it provides a compact yet reliable solution for your connectivity needs. Its matte tin termination plating ensures durability and longevity, making it a crucial component in demanding electronic systems.