JCC60DPRI

Heilind Number:SULJCC60DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DPRI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DPRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULJCC60DPRI

Detailed Description

The JCC60DPRI is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliability in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The double-point contact design and gold plating guarantee excellent conductivity and signal integrity. With two rows and 120 positions, it offers ample connectivity options. The threaded mount and card extender termination method provide secure and stable installation. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its compact size, with a height of .56 inches and width of .4 inches, makes it suitable for space-constrained PCB layouts. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the JCC60DPRI for your critical board-to-board and card edge connection needs.