JCC60DPRN

Heilind Number:SULJCC60DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DPRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DPRN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:120
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DPRN

Detailed Description

Introducing the JCC60DPRN, a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers reliable power transmission. The double-point contact design and gold plating guarantee secure and low-resistance connections. With 120 positions and 2 rows, it provides ample connectivity options. The termination method of Card Extender and Matte Tin plating make installation easy and reliable. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact dimensions of 14.22mm in height and 10.16mm in width, make it ideal for space-constrained applications. Trust the JCC60DPRN for high-quality board-to-board and card edge connections in your projects.