JCC60DPRS

Heilind Number:SULJCC60DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DPRS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DPRS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:120
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DPRS

Detailed Description

Introducing SKU JCC60DPRS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper, this connector ensures durability and reliable conductivity. Featuring a double-point contact system with Gold plating, it guarantees optimal signal transmission even in high-voltage environments, reaching up to 700 VAC. With a pitch of 2.54mm (.1 inch) and 120 positions across two rows, it offers ample connectivity options. The side hole mount and card extender termination method make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 150°C, it's suitable for harsh industrial environments. With a compact design, measuring just 14.22mm in height and 10.16mm in width, it's ideal for space-constrained applications. Trust in the reliability of this connector, perfect for aerospace, defense, and other hi-rel industries.