| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC60DPSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC60DPSH |
JCC60DPSH
| Heilind Number: | SULJCC60DPSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC60DPSH |
| ECAD Model: |
Specifications
Detailed Description
The JCC60DPSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and efficient power transfer. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable performance even in high-power environments. The double-point contact design and gold plating offer excellent conductivity, while the clearance hole mount type and thru-hole termination method simplify installation. With 120 positions across 2 rows and a compact .4-inch width, it allows for dense PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in a wide range of industries, from aerospace to telecommunications. Trust the JCC60DPSH for secure and efficient board-to-board connections.

