JCC60DPSI

Heilind Number:SULJCC60DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DPSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DPSI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DPSI

Detailed Description

Introducing the JCC60DPSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated double-point contacts guarantee excellent conductivity, while the threaded mount and thru-hole termination offer secure attachment to the PCB. With 120 positions across two rows and a pitch of 2.54mm, it provides ample connectivity options. Operating temperature range of -65 to 150°C and matte tin termination plating make it suitable for a wide range of industries. Compact in size with a height of 15.49mm and width of 10.16mm, it is ideal for space-constrained applications. Trust the JCC60DPSI for dependable and high-speed board-to-board connections.